
The ZF5-20-03-T-WT-TR is a 20-contact ZIF connector with a 0.5mm pitch, designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with bronze contacts plated with tin and has a natural housing color. It is available in tape and reel packaging and is not radiation hardened. The ZF5-20-03-T-WT-TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.03mm |
| Housing Color | Natural |
| Length | 15.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |