This Samtec connector features 24 bronze contacts with tin plating, a right angle orientation, and a surface mount termination. It is available in a tape and reel packaging format with a 0.5mm pitch. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications due to its general purpose design.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.96mm |
| Housing Color | Natural |
| Length | 17.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |