The Samtec ZF5-30-01-T-WT-TR125 is a right-angle connector with a single row and 0.5mm pitch. It features a bronze contact material with tin plating and is designed for solder termination. The connector has a length of 20.64mm and a depth of 5.59mm, with a natural housing color. It is available in tape and reel packaging and is suitable for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |