Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS | Compliant |