
This FFC connector features a right-angle body orientation and surface mount termination. It has one row with eight contacts, a terminal pitch of 0.5mm, and a product length of 9.65mm. The connector is rated for operation between -55°C and 105°C and can handle a maximum current of 1.8A per contact. The termination method is solder.
Samtec ZF5S-08-03-T-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.65 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 4.92 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-08-03-T-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.