
The ZF5S-12-03-T-WT is a 12-contact right-angle FFC connector with a terminal pitch of 0.5mm. It features a surface mount design with a product length of 11.65mm and a product height of 4.92mm. The connector is rated for a maximum current of 1.8A per contact and operates within a temperature range of -55°C to 105°C. It is suitable for use in a variety of applications, including fiber optic connections.
Samtec ZF5S-12-03-T-WT technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.65 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 4.92 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-12-03-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.