
The Samtec ZF5S-13-01-T-WT is a surface mount FFC connector with a right angle body orientation and 13 contacts. It has a terminal pitch of 0.5mm and a product length of 12.15mm. The connector is designed for surface mount applications and can operate between -55°C and 105°C. It has a maximum current rating of 1.8A per contact and is suitable for use in general applications.
Samtec ZF5S-13-01-T-WT technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.15 |
| Product Depth (mm) | 5.67 |
| Product Height (mm) | 2.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-13-01-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.