
The ZF5S-15-01-T-WT-K-TR is a 15-position surface mount FFC/FPC connector from Samtec. It features a black polymer actuator with a bronze contact and tin plating. The connector is designed for use in temperatures ranging from -55°C to 105°C and is compliant with RoHS regulations. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZF5S-15-01-T-WT-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF5S-15-01-T-WT-K-TR technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZF5S |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF5S-15-01-T-WT-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
