
The ZF5S-20-02-T-WT is a 20-contact FFC connector with a terminal pitch of 0.5mm, available in a right-angle surface mount package. It has a product length of 15.65mm, depth of 5.67mm, and height of 2.1mm. The connector is rated for operation between -55°C and 105°C and can handle a maximum current of 1.8A per contact. It is terminated with solder and features a SKT contact gender.
Samtec ZF5S-20-02-T-WT technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.65 |
| Product Depth (mm) | 5.67 |
| Product Height (mm) | 2.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-20-02-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.