
The Samtec ZF5S-22-02-T-WT-TR is a surface-mount FFC connector with 22 SKT contacts. It has a terminal pitch of 0.5mm and measures 16.65mm in length, 5.67mm in depth, and 2.1mm in height. The connector operates between -55°C and 105°C and can handle a maximum current of 1.8A per contact. It is suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZF5S-22-02-T-WT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF5S-22-02-T-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 16.65 |
| Product Depth (mm) | 5.67 |
| Product Height (mm) | 2.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-22-02-T-WT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.