
The ZF5S-24-01-T-WT-TR is a 24-contact FFC connector with a terminal pitch of 0.5mm and a right-angle body orientation. It is designed for surface mount applications and features a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1.8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZF5S-24-01-T-WT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF5S-24-01-T-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.65 |
| Product Depth (mm) | 5.67 |
| Product Height (mm) | 2.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-24-01-T-WT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.