The ZF5S-33-01-T-WT-TR is a surface mount FFC connector with 33 contacts, a terminal pitch of 0.5mm, and a right angle body orientation. It has a maximum current rating of 1.8A per contact and operates over a temperature range of -55°C to 105°C. The connector is designed for surface mount applications and features a termination method of solder.
Samtec ZF5S-33-01-T-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 22.15 |
| Product Depth (mm) | 5.67 |
| Product Height (mm) | 2.1 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 33 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-33-01-T-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.