
The ZF5S-50-01-T-WT-K-TR is a 50-contact FFC connector with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 0.5mm and a product length of 30.65mm. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1.8A per contact. It is suitable for use in a variety of applications, including fiber optic connections.
Sign in to ask questions about the Samtec ZF5S-50-01-T-WT-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF5S-50-01-T-WT-K-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.65 |
| Product Depth (mm) | 5.67 |
| Product Height (mm) | 2.1 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZF5S-50-01-T-WT-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.