
This 50-position ZIF connector features a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1.4A. It is designed for surface mount applications and has a pitch of 0.5mm. The connector is made with a bronze contact material and has a tin plating. The actuator is made of liquid crystal polymer and is black in color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZF5S-50-01-T-WT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF5S-50-01-T-WT-TR technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.46mm |
| Housing Color | Natural |
| Length | 30.65mm |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZF5S |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF5S-50-01-T-WT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.