
This 6-contact male through-hole header features a 2mm pitch and gold plating for reliable connections. It is designed for use in through-hole mounting applications and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |