
This 8-contact male shrouded header features a 2mm pitch and is designed for through hole mount. It has a gold plating and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec ZLTMM-104-70-FM-D-608 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-104-70-FM-D-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.