This elevated shrouded header features 8 contacts with a 2mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55 to 125°C. The header is designed for solder termination and has a center key/slot polarization type. It is rated for a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |