
This 10-contact connector features a 2mm pitch and is designed for through-hole mounting. It has a gold-plated contact plating and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-105-03-S-D-279 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-105-03-S-D-279 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.