
The ZLTMM-105-05-S-D-308 is a 10-contact elevated shrouded header from Samtec. It features a 2mm pitch and a 2-row configuration, with a termination method of solder. The header has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting and has a center key/center slot polarization type. The header has a maximum current rating of 3 amps per contact and a height of 7.82mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-105-05-S-D-308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-105-05-S-D-308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.