
The ZLTMM-105-62-S-D-311 is a 10-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 2mm. The header has a straight body orientation and is suitable for through hole mounting. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact.
Samtec ZLTMM-105-62-S-D-311 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-105-62-S-D-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.