This 10-contact, 2mm pitch connector features a gold-plated contact plating and is designed for through-hole mounting. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec ZLTMM-105-73-G-D-348 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-105-73-G-D-348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.