
This 12-contact elevated shrouded header features a 2-row configuration with a 2mm terminal pitch and a through hole mounting style. It has a product length of 14.39mm, product depth of 6.51mm, and product height of 19.45mm. The header is designed for use in applications where a center key or center slot polarization is required, and it can handle a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Samtec ZLTMM-106-72-L-D-766 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZLTMM-106-72-L-D-766 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 14.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 19.45 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-106-72-L-D-766 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.