
This elevated shrouded header features a terminal pitch of 2mm, a body orientation of straight, and a mounting type of through hole. It has two rows with 14 contacts each, spaced 2mm apart. The product measures 16.39mm in length, 6.51mm in depth, and 14.85mm in height. The termination method is solder, and it has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec ZLTMM-107-70-L-D-585 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 16.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 14.85 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-107-70-L-D-585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.