
This 16-contact male connector features a 2mm pitch and is designed for through-hole mounting. It has a gold plating for reliable contact and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Samtec ZLTMM-108-03-S-D-415 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-108-03-S-D-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.