
This 16-contact, 2mm pitch through hole header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for use in applications where a shrouded or unshrouded configuration is acceptable.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |