The Samtec ZLTMM-110-63-T-D450 is an elevated shrouded header with 20 contacts, arranged in a 2x2 configuration and a terminal pitch of 2mm. It features a solder termination method and a center key/center slot polarization type. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a height of 11.43mm.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |