
The ZLTMM-110-71-F-D-623 is a 20-contact elevated shrouded header from Samtec. It features a 2mm pitch and 2 rows of contacts. The header is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The termination method is solder, and the polarization type is center key/center slot. The header has a maximum current rating of 3A per contact and a height of 15.82mm.
Samtec ZLTMM-110-71-F-D-623 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 15.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-110-71-F-D-623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.