Conn Elevated Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole
Samtec ZLTMM-110-71-G-D-677 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.