The ZLTMM-110-71-L-D632 is a 20-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a 2mm pitch and a straight body orientation. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a center key/center slot polarization type. The maximum current rating per contact is 3A.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 16.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |