
The ZLTMM-110-73-S-D-352 is a 20-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a 2mm pitch and 2 rows of contacts, with a termination method of solder. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a center key/center slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-110-73-S-D-352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 8.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-110-73-S-D-352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.