The ZLTMM-110-75-L-D273 is a 20-contact elevated shrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It is designed for board-to-board and mezzanine applications, with a maximum operating temperature range of -55 to 125 degrees Celsius. This header is suitable for through-hole mounting and has a maximum current rating of 3 amps per contact. The header has a straight body orientation and a center key/center slot polarization type, with a height of 6.93mm.
Samtec ZLTMM-110-75-L-D273 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.