
The ZLTMM-110-75-S-D-251 is a 20-contact elevated shrouded header with a HDR gender and 2mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3A per contact and has a height of 6.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-110-75-S-D-251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-110-75-S-D-251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.