Conn Elevated Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec ZLTMM-115-62-G-D-271 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |