Conn Elevated Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec ZLTMM-115-73-T-D391 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 9.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |