This shrouded header features 34 positions with a 2mm pitch, suitable for through hole mounting. It has a black housing and bronze contacts with a tin matte plating. The header is available in a rail or tube packaging format and is compliant with RoHS regulations.
Samtec ZLTMM-117-71-TM-D-700 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin, Matte |
| Depth | 6.51mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Flex Stack, ZLTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZLTMM-117-71-TM-D-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
