
This elevated shrouded header features 40 contacts with a 2mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a minimum operating temperature of -55 degrees Celsius.
Samtec ZLTMM-120-69-L-D-529 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 42.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 13.43 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-120-69-L-D-529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.