
This elevated shrouded header features 50 contacts with a terminal pitch of 2mm. It has a straight body orientation and is designed for through-hole mounting. The header measures 52.39mm in length, 6.51mm in depth, and 8.2mm in height. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The termination method is solder, and the polarization type is center key/center slot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZLTMM-125-65-S-D-323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 52.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 8.2 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-125-65-S-D-323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.