
This 2-row elevated shrouded header features a terminal pitch of 2mm and is designed for through hole mounting. It has a product length of 52.39mm, product depth of 6.51mm, and product height of 12.92mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 50-contact configuration with a center key/center slot polarization type and a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec ZLTMM-125-66-S-D-509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZLTMM-125-66-S-D-509 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 52.39 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 12.92 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZLTMM-125-66-S-D-509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.