Conn Elevated Shrouded Header HDR 16 POS 1.27mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec ZML10804SS technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.