
The ZSS-103-01-F-D-504-LL is a 6-contact elevated shrouded header with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header features a straight body orientation and a center key/center slot polarization type. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec ZSS-103-01-F-D-504-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-103-01-F-D-504-LL technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-103-01-F-D-504-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.