
The Samtec ZSS-103-09-F-D-1319-06 is an elevated shrouded header with 6 contacts, a terminal pitch of 2.54mm, and a through-hole mounting style. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a height of 33.5mm. The header features a center key/center slot polarization type and a maximum current rating of 3 amps per contact. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-103-09-F-D-1319-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 33.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-103-09-F-D-1319-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.