
This 10-position, 2-row shrouded header features 10 square male pins with a gold contact finish and gold plating. It is made of bronze and has a black glass insulation material. The header is rated for operation between -55°C and 125°C and is packaged in bulk. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec ZSS-105-01-L-D-540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-105-01-L-D-540 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, ZSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-105-01-L-D-540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.