
This Samtec ZSS-105-02-G-D-618 is a 10-contact shrouded header with a 2-row configuration and a 2.54mm pitch. It features gold contact plating and is designed for through-hole mounting. The header is RoHS compliant and packaged in bulk. It is not radiation hardened.
Samtec ZSS-105-02-G-D-618 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-105-02-G-D-618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.