
This 10-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mount and is available in bulk packaging. The contacts are plated with tin and are suitable for solder termination. This product is compliant with RoHS regulations and does not offer radiation hardening.
Sign in to ask questions about the Samtec ZSS-105-03-T-D-682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-105-03-T-D-682 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-105-03-T-D-682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.