
The Samtec ZSS-105-09-L-D-1238 is an elevated shrouded header with a HDR gender and 10 contacts. It features a 2.54mm terminal pitch and a straight body orientation. The header is designed for through-hole mounting and has a center key/center slot polarization type. It can operate between -55°C and 125°C and has a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec ZSS-105-09-L-D-1238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-105-09-L-D-1238 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 31.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-105-09-L-D-1238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.