
The ZSS-107-01-F-D-490 is a 14-contact elevated shrouded header from Samtec, designed for board-to-board and mezzanine applications. It features a 2.54mm terminal pitch and a straight body orientation. The header is suitable for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 3A. The header is available in a shrouded configuration with a center key/center slot polarization type.
Sign in to ask questions about the Samtec ZSS-107-01-F-D-490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-107-01-F-D-490 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-107-01-F-D-490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.