
Elevated shrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted component utilizes male pin contacts made of bronze with tin plating for mating. The black, glass-filled insulation material ensures a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 105°C. This RoHS compliant, bulk-packaged header is designed for solder termination.
Sign in to ask questions about the Samtec ZSS-107-02-T-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-107-02-T-D-640 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 21.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, ZSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-107-02-T-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.