
The ZSS-107-03-L-D-602 is a 14-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is suitable for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The Samtec ZSS-107-03-L-D-602 is rated for a maximum current of 3A per contact and has a height of 15.29mm.
Sign in to ask questions about the Samtec ZSS-107-03-L-D-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-107-03-L-D-602 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 15.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-107-03-L-D-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.