
The ZSS-108-01-F-D-500 is a 16-contact elevated shrouded header from Samtec, designed for HDR applications. It features a 2.54mm terminal pitch and a through-hole mounting style. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is terminated using solder and has a center key/center slot polarization type. It is rated for a maximum current of 3A per contact.
Sign in to ask questions about the Samtec ZSS-108-01-F-D-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-108-01-F-D-500 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-108-01-F-D-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.