
The ZSS-108-05-G-D-808 is a 16-contact elevated shrouded header with a terminal pitch of 2.54mm. It features a center key/center slot polarization type and a maximum current rating of 3A per contact. This header is designed for through-hole mounting and has a height of 20.52mm. It operates within a temperature range of -55 to 125°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-108-05-G-D-808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 20.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-108-05-G-D-808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.